CKG45NX7T2W105M500JJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK Corporation
In Stock: 18,887
Unit Price: $25.03000
Datasheet

Similar


TDK Corporation
In Stock: 7,061
Unit Price: $41.90000
Datasheet
CKG45N, CKG57N Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CKG45N, CKG57N Series
High Capacitance Capacitor Measurement Tutorial

CKG45NX7T2W105M500JJ

DigiKey Part Number
445-10427-2-ND - Tape & Reel (TR)
445-10427-1-ND - Cut Tape (CT)
445-10427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45NX7T2W105M500JJ
Description
CAP CER 1UF 450V X7T SMD
Customer Reference
Detailed Description
1 µF ±20% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45NX7T2W105M500JJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes