MFR Recommended
Similar
Similar


CKG45KX7T2E105K290JH | |
|---|---|
DigiKey Part Number | 445-10386-2-ND - Tape & Reel (TR) 445-10386-1-ND - Cut Tape (CT) 445-10386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7T2E105K290JH |
Description | CAP CER 1UF 250V X7T SMD |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7T2E105K290JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±10% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2E105K250KE | TDK | 4,906 | 445-8874-1-ND | $13.81000 | MFR Recommended |
| CKG57KX7R2E105K335JH | TDK | 623 | 445-10451-1-ND | $30.83000 | Similar |
| CKG57KX7T2W105K335JH | TDK | 1,026 | 445-10489-1-ND | $39.38000 | Similar |



