Leaddisk_Type-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-B3FD471KYGNA

DigiKey Part Number
445-181044-ND
Manufacturer
Manufacturer Product Number
CK45-B3FD471KYGNA
Description
CAP CER 470PF 3KV RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 pF ±10% 3000V (3kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-B3FD471KYGNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,880
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.22500$22.25
50$1.65360$82.68
100$1.47960$147.96
500$1.22098$610.49
1,000$1.09313$1,093.13
3,000$0.98064$2,941.92
5,000$0.93908$4,695.40
Manufacturers Standard Package