CHS-CSC-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS-CSC-20

DigiKey Part Number
445-6140-5-ND
Manufacturer
Manufacturer Product Number
CHS-CSC-20
Description
SENSOR HUMI/TEMP 5V ANLG 7% MOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 10 ~ 90% RH Analog Voltage ±7% RH 60 s User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tray
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
10 ~ 90% RH
Output Type
Analog Voltage
Output
1.6V @ 70%RH
Accuracy
±7% RH
Response Time
60 s
Sensitivity
-
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
User Defined
Operating Temperature
15°C ~ 35°C
Package / Case
Sensor on Exposed Board
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$146.94000$146.94
5$133.85200$669.26
10$129.00400$1,290.04
25$123.20000$3,080.00
60$118.24300$7,094.58
120$114.68550$13,762.26
480$108.42504$52,044.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.