CGJ6L2X7R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGJ6L2X7R
High Capacitance Capacitor Measurement Tutorial
TDK CGJ Series MLCCs | Digi-Key Daily

CGJ6L2X7R1E105K160AA

DigiKey Part Number
445-13383-2-ND - Tape & Reel (TR)
445-13383-1-ND - Cut Tape (CT)
445-13383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ6L2X7R1E105K160AA
Description
CAP CER 1UF 25V X7R 1210
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ6L2X7R1E105K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.58000$5.58
10$3.45700$34.57
100$2.37460$237.46
Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.67900$36.79
50$2.72760$136.38
100$2.43050$243.05
500$1.92482$962.41
* All Digi-Reel orders will add a $55.00 reeling fee.