



CGJ6L2X7R1E105K160AA | |
---|---|
DigiKey Part Number | 445-13383-2-ND - Tape & Reel (TR) 445-13383-1-ND - Cut Tape (CT) 445-13383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ6L2X7R1E105K160AA |
Description | CAP CER 1UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ6L2X7R1E105K160AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $3.46600 | $34.66 |
100 | $2.38070 | $238.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $3.68800 | $36.88 |
50 | $2.73460 | $136.73 |
100 | $2.43670 | $243.67 |
500 | $1.92974 | $964.87 |