CGJ5L2X7R1C335K160AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK Corporation
In Stock: 21
Unit Price: $2.96000
Datasheet

MFR Recommended


TDK Corporation
In Stock: 3,405
Unit Price: $7.31000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,006
Unit Price: $10.84000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 985
Unit Price: $3.37000
Datasheet
CGJ Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGJ Series 1206 (3216 Metric)
High Capacitance Capacitor Measurement Tutorial
TDK CGJ Series MLCCs | Digi-Key Daily

CGJ5L2X7R1C335K160AA

DigiKey Part Number
445-8224-2-ND - Tape & Reel (TR)
445-8224-1-ND - Cut Tape (CT)
445-8224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ5L2X7R1C335K160AA
Description
CAP CER 3.3UF 16V X7R 1206
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5L2X7R1C335K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes