CGJ Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGJ Series 1206 (3216 Metric)
High Capacitance Capacitor Measurement Tutorial
TDK CGJ Series MLCCs | Digi-Key Daily

CGJ5K3X7T2D154K130AA

DigiKey Part Number
445-9221-2-ND - Tape & Reel (TR)
445-9221-1-ND - Cut Tape (CT)
445-9221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ5K3X7T2D154K130AA
Description
CAP CER 0.15UF 200V X7T 1206
Customer Reference
Detailed Description
0.15 µF ±10% 200V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5K3X7T2D154K130AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,180
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.33000$7.33
10$4.75000$47.50
100$3.33310$333.31
1,000$2.52228$2,522.28
Digi-Reel®
QuantityUnit PriceExt Price
1$8.07000$8.07
10$4.97200$49.72
50$3.72900$186.45
100$3.34220$334.22
500$2.68066$1,340.33
1,000$2.47421$2,474.21
* All Digi-Reel orders will add a $55.00 reeling fee.