



CGJ4J1X7R1E335K125AC | |
---|---|
DigiKey Part Number | 445-13363-2-ND - Tape & Reel (TR) 445-13363-1-ND - Cut Tape (CT) 445-13363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ4J1X7R1E335K125AC |
Description | CAP CER 3.3UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J1X7R1E335K125AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.67000 | $36.70 |
50 | $2.80320 | $140.16 |
100 | $2.53640 | $253.64 |
500 | $2.08542 | $1,042.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $3.91700 | $39.17 |
50 | $2.91000 | $145.50 |
100 | $2.59630 | $259.63 |
500 | $2.06146 | $1,030.73 |
1,000 | $1.89444 | $1,894.44 |