MFR Recommended
Direct
Direct
Direct


CGJ4J3X7R2D103K125AA | |
|---|---|
DigiKey Part Number | 445-9190-2-ND - Tape & Reel (TR) 445-9190-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J3X7R2D103K125AA |
Description | CAP CER 10000PF 200V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J3X7R2D103K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R2E103K125AA | TDK | 650,461 | 445-5834-1-ND | $1.40000 | MFR Recommended |
| 08052C103K4T4A | KYOCERA AVX | 0 | 478-KAM21BR72D103KMTR-ND | $0.49703 | Direct |
| C0805T103K2RALTU | KEMET | 0 | 399-C0805T103K2RALTUTR-ND | $2.14984 | Direct |
| C0805T103K2RCLTU | KEMET | 0 | 399-C0805T103K2RCLTUTR-ND | $2.81854 | Direct |




