Direct
MFR Recommended
Direct
Direct
Upgrade
Upgrade


CGJ2B2X7R1C222K050BA | |
|---|---|
DigiKey Part Number | 445-8085-2-ND - Tape & Reel (TR) 445-8085-1-ND - Cut Tape (CT) 445-8085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2X7R1C222K050BA |
Description | CAP CER 2200PF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2X7R1C222K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ2B2X7R1E222K050BA | TDK | 433,827 | 445-8074-1-ND | $0.99000 | Direct |
| CGA2B2X7R1H222K050BA | TDK | 88,347 | 445-5606-1-ND | $0.82000 | MFR Recommended |
| 0402YC222K4T2A | KYOCERA AVX | 405 | 478-KAM05AR71C222KHCT-ND | $1.07000 | Direct |
| 0402YC222K4T4A | KYOCERA AVX | 0 | 478-KAM05AR71C222KNTR-ND | $0.13117 | Direct |
| C0402T222J3RCLTU | KEMET | 0 | 399-C0402T222J3RCLTUTR-ND | $3.62063 | Upgrade |






