


CGB2A3JB1A474K033BB | |
---|---|
DigiKey Part Number | 445-13205-2-ND - Tape & Reel (TR) 445-13205-1-ND - Cut Tape (CT) 445-13205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGB2A3JB1A474K033BB |
Description | CAP CER 0.47UF 10V JB 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A3JB1A474K033BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20850 | $2,085.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.71400 | $7.14 |
100 | $0.43600 | $43.60 |
1,000 | $0.29404 | $294.04 |
2,500 | $0.25894 | $647.35 |
5,000 | $0.23782 | $1,189.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.72300 | $7.23 |
50 | $0.50580 | $25.29 |
100 | $0.43760 | $43.76 |
500 | $0.32352 | $161.76 |
1,000 | $0.28796 | $287.96 |
2,500 | $0.25024 | $625.60 |
5,000 | $0.22738 | $1,136.90 |