


CGB2A1JB1C474K033BC | |
---|---|
DigiKey Part Number | 445-12013-2-ND - Tape & Reel (TR) 445-12013-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1JB1C474K033BC |
Description | CAP CER 0.47UF 16V JB 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1JB1C474K033BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.74700 | $7.47 |
50 | $0.52720 | $26.36 |
100 | $0.45900 | $45.90 |
500 | $0.34584 | $172.92 |
1,000 | $0.31103 | $311.03 |
2,500 | $0.27434 | $685.85 |
5,000 | $0.25227 | $1,261.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22134 | $2,213.40 |