


CGA9L3X7R2E334K160KA | |
---|---|
DigiKey Part Number | 445-7941-2-ND - Tape & Reel (TR) 445-7941-1-ND - Cut Tape (CT) 445-7941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9L3X7R2E334K160KA |
Description | CAP CER 0.33UF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9L3X7R2E334K160KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.24900 | $62.49 |
50 | $4.91340 | $245.67 |
100 | $4.50040 | $450.04 |
500 | $3.80268 | $1,901.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.65866 | $3,658.66 |
2,000 | $3.47753 | $6,955.06 |
3,000 | $3.38676 | $10,160.28 |
5,000 | $3.28619 | $16,430.95 |
7,000 | $3.22738 | $22,591.66 |
10,000 | $3.17083 | $31,708.30 |
12,000 | $3.14402 | $37,728.24 |
24,000 | $3.05371 | $73,289.04 |
25,000 | $3.04892 | $76,223.00 |