CGA Series 1812 (4532 Metric) 2.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1812 (4532 Metric) 2.2
High Capacitance Capacitor Measurement Tutorial

CGA8N2X7R2A684K230KA

DigiKey Part Number
445-7913-2-ND - Tape & Reel (TR)
445-7913-1-ND - Cut Tape (CT)
445-7913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8N2X7R2A684K230KA
Description
CAP CER 0.68UF 100V X7R 1812
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8N2X7R2A684K230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.64000$8.64
10$5.54000$55.40
100$3.94480$394.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.31486$1,657.43
Manufacturers Standard Package