


CGA9N1C0G2J683J230KC | |
---|---|
DigiKey Part Number | 445-13135-2-ND - Tape & Reel (TR) 445-13135-1-ND - Cut Tape (CT) 445-13135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N1C0G2J683J230KC |
Description | CAP CER 0.068UF 630V C0G 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N1C0G2J683J230KC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.51000 | $21.51 |
10 | $13.79400 | $137.94 |
50 | $12.17860 | $608.93 |
100 | $11.35580 | $1,135.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.16522 | $5,082.61 |
1,000 | $9.19665 | $9,196.65 |
1,500 | $8.99214 | $13,488.21 |
2,500 | $8.78386 | $21,959.65 |
3,500 | $8.67633 | $30,367.15 |
5,000 | $8.56954 | $42,847.70 |