
CGA6M4C0G2J682G200AA | |
---|---|
DigiKey Part Number | 445-CGA6M4C0G2J682G200AATR-ND - Tape & Reel (TR) 445-CGA6M4C0G2J682G200AACT-ND - Cut Tape (CT) 445-CGA6M4C0G2J682G200AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M4C0G2J682G200AA |
Description | AUTOMOTIVE GRADE,MLCC,1210,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $6.02700 | $60.27 |
50 | $5.34380 | $267.19 |
100 | $4.56610 | $456.61 |
500 | $4.05098 | $2,025.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.50864 | $3,508.64 |
2,000 | $3.37866 | $6,757.32 |
3,000 | $3.29275 | $9,878.25 |
5,000 | $3.20812 | $16,040.60 |
7,000 | $3.10533 | $21,737.31 |
10,000 | $3.03523 | $30,352.30 |
12,000 | $3.00922 | $36,110.64 |
24,000 | $2.94752 | $70,740.48 |
25,000 | $2.91693 | $72,923.25 |