


CGA6M1C0G3A222J200AC | |
---|---|
DigiKey Part Number | 445-174789-2-ND - Tape & Reel (TR) 445-174789-1-ND - Cut Tape (CT) 445-174789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A222J200AC |
Description | CAP CER 2200PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1C0G3A222J200AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $7.38200 | $73.82 |
50 | $5.84960 | $292.48 |
100 | $5.37740 | $537.74 |
500 | $4.86452 | $2,432.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.41891 | $4,418.91 |
2,000 | $4.21155 | $8,423.10 |
3,000 | $4.09280 | $12,278.40 |
5,000 | $3.94346 | $19,717.30 |
7,000 | $3.88215 | $27,175.05 |
10,000 | $3.82124 | $38,212.40 |