0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
High Capacitance Capacitor Measurement Tutorial

C1005X5R1E225M050BC

DigiKey Part Number
445-9109-2-ND - Tape & Reel (TR)
445-9109-1-ND - Cut Tape (CT)
445-9109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E225M050BC
Description
CAP CER 2.2UF 25V X5R 0402
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E225M050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83,935
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.46200$14.62
50$1.06260$53.13
100$0.93030$93.03
500$0.68446$342.23
1,000$0.66731$667.31
2,500$0.60778$1,519.45
5,000$0.56776$2,838.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.46747$4,674.70
20,000$0.45558$9,111.60
30,000$0.45385$13,615.50
50,000$0.45188$22,594.00
70,000$0.45070$31,549.00
100,000$0.44953$44,953.00
Manufacturers Standard Package