CGA6L2NP02A223J160AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 839
Unit Price: $7.88000
Datasheet

Direct


TDK Corporation
In Stock: 900
Unit Price: $9.77000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $13.79000
Datasheet

Upgrade


TDK Corporation
In Stock: 15,033
Unit Price: $10.35000
Datasheet

Upgrade


TDK Corporation
In Stock: 74
Unit Price: $9.52000
Datasheet

Upgrade


KEMET
In Stock: 805
Unit Price: $8.38000
Datasheet
CGA Series 1210 (3225 Metric) 2.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1210 (3225 Metric) 2.2
High Capacitance Capacitor Measurement Tutorial

CGA6L2NP02A223J160AA

DigiKey Part Number
445-13003-2-ND - Tape & Reel (TR)
445-13003-1-ND - Cut Tape (CT)
445-13003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6L2NP02A223J160AA
Description
CAP CER 0.022UF 100V NP0 1210
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6L2NP02A223J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes