C3225NP02J223G230AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225C0G2J472G160AA

DigiKey Part Number
445-C3225C0G2J472G160AATR-ND - Tape & Reel (TR)
445-C3225C0G2J472G160AACT-ND - Cut Tape (CT)
445-C3225C0G2J472G160AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2J472G160AA
Description
COMMERCIAL GRADE,MLCC,1210,C0G,6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.94000$9.94
10$6.46200$64.62
50$5.84620$292.31
100$4.99640$499.64
500$4.25412$2,127.06
1,000$4.13178$4,131.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.61095$7,221.90
4,000$3.49575$13,983.00
6,000$3.38802$20,328.12
10,000$3.29602$32,960.20
14,000$3.24628$45,447.92
20,000$3.21648$64,329.60
24,000$3.17573$76,217.52
Manufacturers Standard Package