
CGA5L4C0G2J822G160AE | |
---|---|
DigiKey Part Number | 445-CGA5L4C0G2J822G160AETR-ND - Tape & Reel (TR) 445-CGA5L4C0G2J822G160AECT-ND - Cut Tape (CT) 445-CGA5L4C0G2J822G160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4C0G2J822G160AE |
Description | AUTOMOTIVE GRADE,MLCC,1206,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.54700 | $35.47 |
50 | $2.83280 | $141.64 |
100 | $2.45510 | $245.51 |
500 | $2.06424 | $1,032.12 |
1,000 | $1.99026 | $1,990.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.79833 | $3,596.66 |
4,000 | $1.70512 | $6,820.48 |
6,000 | $1.65843 | $9,950.58 |
10,000 | $1.60669 | $16,066.90 |
14,000 | $1.57644 | $22,070.16 |
20,000 | $1.54733 | $30,946.60 |
24,000 | $1.53354 | $36,804.96 |
48,000 | $1.48709 | $71,380.32 |
50,000 | $1.48462 | $74,231.00 |