CGA6L4C0G2J562G160AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M4C0G2J682G200AA

DigiKey Part Number
445-CGA6M4C0G2J682G200AATR-ND - Tape & Reel (TR)
445-CGA6M4C0G2J682G200AACT-ND - Cut Tape (CT)
445-CGA6M4C0G2J682G200AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M4C0G2J682G200AA
Description
AUTOMOTIVE GRADE,MLCC,1210,C0G,6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.28000$9.28
10$6.02700$60.27
50$5.34380$267.19
100$4.56610$456.61
500$4.05098$2,025.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.50864$3,508.64
2,000$3.37866$6,757.32
3,000$3.29275$9,878.25
5,000$3.20812$16,040.60
7,000$3.10533$21,737.31
10,000$3.03523$30,352.30
12,000$3.00922$36,110.64
24,000$2.94752$70,740.48
25,000$2.91693$72,923.25
Manufacturers Standard Package