
CGA5H4C0G2J562G115AE | |
---|---|
DigiKey Part Number | 445-CGA5H4C0G2J562G115AETR-ND - Tape & Reel (TR) 445-CGA5H4C0G2J562G115AECT-ND - Cut Tape (CT) 445-CGA5H4C0G2J562G115AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4C0G2J562G115AE |
Description | AUTOMOTIVE GRADE,MLCC,1206,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.95800 | $39.58 |
50 | $3.29260 | $164.63 |
100 | $2.83610 | $283.61 |
500 | $2.38266 | $1,191.33 |
1,000 | $2.29522 | $2,295.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.04487 | $4,089.74 |
4,000 | $1.94264 | $7,770.56 |
6,000 | $1.89145 | $11,348.70 |
10,000 | $1.83469 | $18,346.90 |
14,000 | $1.80151 | $25,221.14 |
20,000 | $1.76959 | $35,391.80 |
24,000 | $1.75446 | $42,107.04 |
48,000 | $1.71430 | $82,286.40 |