


CGA5H2X8R1H224K115AA | |
---|---|
DigiKey Part Number | 445-5916-2-ND - Tape & Reel (TR) 445-5916-1-ND - Cut Tape (CT) 445-5916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2X8R1H224K115AA |
Description | CAP CER 0.22UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X8R1H224K115AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.65000 | $16.50 |
50 | $1.20700 | $60.35 |
100 | $1.07320 | $107.32 |
500 | $0.91322 | $456.61 |
1,000 | $0.77561 | $775.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.73230 | $1,464.60 |
4,000 | $0.68396 | $2,735.84 |
6,000 | $0.65974 | $3,958.44 |
10,000 | $0.62987 | $6,298.70 |
14,000 | $0.60644 | $8,490.16 |
20,000 | $0.60217 | $12,043.40 |
24,000 | $0.58216 | $13,971.84 |
48,000 | $0.57096 | $27,406.08 |
50,000 | $0.56968 | $28,484.00 |