CGA Series 0805 (2012 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0805 (2012 metric)
High Capacitance Capacitor Measurement Tutorial

CGA4J3X8R1H224K125AD

DigiKey Part Number
445-9968-2-ND - Tape & Reel (TR)
445-9968-1-ND - Cut Tape (CT)
445-9968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X8R1H224K125AD
Description
CAP CER 0.22UF 50V 0805 EPOXY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X8R1H224K125AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.54400$15.44
50$1.12500$56.25
100$0.99850$99.85
500$0.82110$410.55
1,000$0.71789$717.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.61669$1,233.38
4,000$0.57633$2,305.32
6,000$0.55196$3,311.76
10,000$0.52736$5,273.60
14,000$0.50843$7,118.02
20,000$0.50663$10,132.60
24,000$0.48877$11,730.48
48,000$0.48586$23,321.28
Manufacturers Standard Package