

CGA4J3X7R1E155M125AB | |
|---|---|
DigiKey Part Number | 445-12757-2-ND - Tape & Reel (TR) 445-12757-1-ND - Cut Tape (CT) 445-12757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1E155M125AB |
Description | CAP CER 1.5UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1E155M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.44700 | $14.47 |
| 50 | $1.05080 | $52.54 |
| 100 | $0.92990 | $92.99 |
| 500 | $0.72546 | $362.73 |
| 1,000 | $0.66257 | $662.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.59335 | $1,186.70 |
| 4,000 | $0.55199 | $2,207.96 |
| 6,000 | $0.53129 | $3,187.74 |
| 10,000 | $0.50836 | $5,083.60 |
| 14,000 | $0.49496 | $6,929.44 |
| 20,000 | $0.48206 | $9,641.20 |

