

CGA4J3X7R1C335M125AB | |
|---|---|
DigiKey Part Number | 445-12737-2-ND - Tape & Reel (TR) 445-12737-1-ND - Cut Tape (CT) 445-12737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1C335M125AB |
Description | CAP CER 3.3UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1C335M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X7R1E335K125AC | TDK | 1,436,842 | 445-6966-1-ND | $3.95000 | Upgrade |
| CGA4J1X7R1E335M125AC | TDK | 4,511 | 445-12760-1-ND | $3.95000 | Upgrade |
| CGA4J1X7R1V335K125AC | TDK | 5,176 | 445-175569-1-ND | $3.95000 | Upgrade |
| CGA4J1X7R1V335M125AC | TDK | 5,374 | 445-CGA4J1X7R1V335M125ACCT-ND | $3.95000 | Upgrade |
| CGA4J3X7R1C335K125AB | TDK | 15,924 | 445-12736-1-ND | $3.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.97300 | $19.73 |
| 50 | $1.45840 | $72.92 |
| 100 | $1.29980 | $129.98 |
| 500 | $1.03246 | $516.23 |
| 1,000 | $0.94975 | $949.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.85656 | $1,713.12 |
| 4,000 | $0.80226 | $3,209.04 |
| 6,000 | $0.77506 | $4,650.36 |
| 10,000 | $0.74492 | $7,449.20 |
| 14,000 | $0.72730 | $10,182.20 |
| 20,000 | $0.71036 | $14,207.20 |

