


CGA4J2X8R1E224K125AD | |
---|---|
DigiKey Part Number | 445-9957-2-ND - Tape & Reel (TR) 445-9957-1-ND - Cut Tape (CT) 445-9957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1E224K125AD |
Description | CAP CER 0.22UF 25V 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1E224K125AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.42900 | $14.29 |
50 | $1.04280 | $52.14 |
100 | $0.92290 | $92.29 |
500 | $0.72158 | $360.79 |
1,000 | $0.65959 | $659.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.62080 | $1,241.60 |
4,000 | $0.57806 | $2,312.24 |
6,000 | $0.55665 | $3,339.90 |
10,000 | $0.53294 | $5,329.40 |
14,000 | $0.51908 | $7,267.12 |
20,000 | $0.50574 | $10,114.80 |
24,000 | $0.49942 | $11,986.08 |
48,000 | $0.47816 | $22,951.68 |
50,000 | $0.47703 | $23,851.50 |