CGA Series 0805 (2012 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0805 (2012 metric)
High Capacitance Capacitor Measurement Tutorial

CGA4J2X7R1H224K125AD

DigiKey Part Number
445-9931-2-ND - Tape & Reel (TR)
445-9931-1-ND - Cut Tape (CT)
445-9931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X7R1H224K125AD
Description
CAP CER 0.22UF 50V 0805 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X7R1H224K125AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,169
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.48600$14.86
50$1.08380$54.19
100$0.96070$96.07
500$0.81338$406.69
1,000$0.68882$688.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.64888$1,297.76
4,000$0.60470$2,418.80
6,000$0.58257$3,495.42
10,000$0.52736$5,273.60
14,000$0.52122$7,297.08
20,000$0.51939$10,387.80
24,000$0.51426$12,342.24
48,000$0.50144$24,069.12
50,000$0.50027$25,013.50
Manufacturers Standard Package