


CGA4J2X5R1A335M125AA | |
---|---|
DigiKey Part Number | 445-12643-2-ND - Tape & Reel (TR) 445-12643-1-ND - Cut Tape (CT) 445-12643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X5R1A335M125AA |
Description | CAP CER 3.3UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X5R1A335M125AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.20700 | $12.07 |
50 | $0.86880 | $43.44 |
100 | $0.76690 | $76.69 |
500 | $0.59398 | $296.99 |
1,000 | $0.54069 | $540.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.50683 | $1,013.66 |
4,000 | $0.47012 | $1,880.48 |
6,000 | $0.45173 | $2,710.38 |
10,000 | $0.43137 | $4,313.70 |
14,000 | $0.41947 | $5,872.58 |
20,000 | $0.40802 | $8,160.40 |
24,000 | $0.40260 | $9,662.40 |
48,000 | $0.38434 | $18,448.32 |
50,000 | $0.38337 | $19,168.50 |