C2012X6S1C226M125DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X7R1V475K125DE

DigiKey Part Number
445-CGA4J1X7R1V475K125DETR-ND - Tape & Reel (TR)
445-CGA4J1X7R1V475K125DECT-ND - Cut Tape (CT)
445-CGA4J1X7R1V475K125DEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7R1V475K125DE
Description
AUTOMOTIVE GRADE SOFT TERM,0805,
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.13700$31.37
50$2.37960$118.98
100$2.14640$214.64
500$1.75190$875.95
1,000$1.63013$1,630.13
2,500$1.50153$3,753.83
5,000$1.42403$7,120.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.38745$13,874.50
20,000$1.33389$26,677.80
30,000$1.30704$39,211.20
50,000$1.27728$63,864.00
Manufacturers Standard Package