CGA Series 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4F4C0G2W222J085AE

DigiKey Part Number
445-175690-2-ND - Tape & Reel (TR)
445-175690-1-ND - Cut Tape (CT)
445-175690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F4C0G2W222J085AE
Description
CAP CER 2200PF 450V C0G/NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F4C0G2W222J085AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.12700$21.27
50$1.57820$78.91
100$1.38850$138.85
500$1.12738$563.69
1,000$1.03992$1,039.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.86012$3,440.48
8,000$0.81936$6,554.88
12,000$0.79476$9,537.12
20,000$0.79104$15,820.80
28,000$0.76766$21,494.48
40,000$0.76551$30,620.40
48,000$0.76448$36,695.04
96,000$0.76090$73,046.40
100,000$0.76019$76,019.00
Manufacturers Standard Package