
CGA3E3X8R1C474M080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E3X8R1C474M080AETR-ND - Tape & Reel (TR) 445-CGA3E3X8R1C474M080AECT-ND - Cut Tape (CT) 445-CGA3E3X8R1C474M080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1C474M080AE |
Description | CAP CER 0.47UF 16V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1C474M080AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.78400 | $17.84 |
| 50 | $1.31220 | $65.61 |
| 100 | $1.16660 | $116.66 |
| 500 | $0.92114 | $460.57 |
| 1,000 | $0.84550 | $845.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.71108 | $2,844.32 |
| 8,000 | $0.67014 | $5,361.12 |
| 12,000 | $0.64963 | $7,795.56 |
| 20,000 | $0.62691 | $12,538.20 |
| 28,000 | $0.61362 | $17,181.36 |
| 40,000 | $0.60084 | $24,033.60 |

