
CGA5L3X7R2E473M160AE | |
---|---|
DigiKey Part Number | 445-CGA5L3X7R2E473M160AETR-ND - Tape & Reel (TR) 445-CGA5L3X7R2E473M160AECT-ND - Cut Tape (CT) 445-CGA5L3X7R2E473M160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R2E473M160AE |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R2E473M160AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.88500 | $18.85 |
50 | $1.39120 | $69.56 |
100 | $1.23970 | $123.97 |
500 | $0.98454 | $492.27 |
1,000 | $0.90568 | $905.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.85765 | $1,715.30 |
4,000 | $0.80328 | $3,213.12 |
6,000 | $0.77605 | $4,656.30 |
10,000 | $0.74587 | $7,458.70 |
14,000 | $0.72823 | $10,195.22 |
20,000 | $0.71127 | $14,225.40 |
24,000 | $0.70323 | $16,877.52 |
48,000 | $0.67616 | $32,455.68 |
50,000 | $0.67472 | $33,736.00 |