CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X8R2A222K080AD

DigiKey Part Number
445-8813-2-ND - Tape & Reel (TR)
445-8813-1-ND - Cut Tape (CT)
445-8813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R2A222K080AD
Description
CAP CER 2200PF 100V 0603 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R2A222K080AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,924
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.05900$10.59
50$0.75700$37.85
100$0.66590$66.59
500$0.51170$255.85
1,000$0.46441$464.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40129$1,605.16
Manufacturers Standard Package