


CGA3E2NP01H562J080AA | |
---|---|
DigiKey Part Number | 445-12419-2-ND - Tape & Reel (TR) 445-12419-1-ND - Cut Tape (CT) 445-12419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H562J080AA |
Description | CAP CER 5600PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H562J080AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.44500 | $14.45 |
50 | $1.05260 | $52.63 |
100 | $0.93190 | $93.19 |
500 | $0.73686 | $368.43 |
1,000 | $0.66690 | $666.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54185 | $2,167.40 |
8,000 | $0.51155 | $4,092.40 |
12,000 | $0.49216 | $5,905.92 |
20,000 | $0.48961 | $9,792.20 |
28,000 | $0.47111 | $13,191.08 |
40,000 | $0.46965 | $18,786.00 |
48,000 | $0.46895 | $22,509.60 |
96,000 | $0.46632 | $44,766.72 |
100,000 | $0.46538 | $46,538.00 |