CGA3E2C0G2A1R5C080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 2,298
Unit Price: $0.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.40232
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.32999
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.48730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.70944
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.41475
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34558
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,780
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.12560
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.12224
Datasheet
CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0603 (1608 Metric)
High Capacitance Capacitor Measurement Tutorial

CGA3E2C0G2A1R5C080AA

DigiKey Part Number
445-12317-2-ND - Tape & Reel (TR)
445-12317-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA3E2C0G2A1R5C080AA
Description
CAP CER 1.5PF 100V C0G 0603
Customer Reference
Detailed Description
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G2A1R5C080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes