CGA3E2C0G1H820J080AD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.53802
Datasheet
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2C0G1H820J080AD

DigiKey Part Number
445-9806-2-ND - Tape & Reel (TR)
445-9806-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H820J080AD
Description
CAP CER 82PF 50V 0603 EPOXY
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H820J080AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0500820JFTKnowles Syfer00603J0500820JFT-ND$2.53802Similar
Obsolete
This product is no longer manufactured. View Substitutes