

CGA2B3X7S2A103M050BB | |
|---|---|
DigiKey Part Number | 445-12286-2-ND - Tape & Reel (TR) 445-12286-1-ND - Cut Tape (CT) 445-12286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7S2A103M050BB |
Description | CAP CER 10000PF 100V X7S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7S2A103M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69900 | $6.99 |
| 50 | $0.48840 | $24.42 |
| 100 | $0.42510 | $42.51 |
| 500 | $0.31818 | $159.09 |
| 1,000 | $0.28537 | $285.37 |
| 2,500 | $0.25089 | $627.23 |
| 5,000 | $0.23014 | $1,150.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20698 | $2,069.80 |
| 20,000 | $0.19334 | $3,866.80 |
| 30,000 | $0.18651 | $5,595.30 |
| 50,000 | $0.17895 | $8,947.50 |
| 70,000 | $0.17452 | $12,216.40 |
| 100,000 | $0.17027 | $17,027.00 |

