CGA Series 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0402 (1005 Metric)
High Capacitance Capacitor Measurement Tutorial

CGA2B2X5R1C683M050BA

DigiKey Part Number
445-12167-2-ND - Tape & Reel (TR)
445-12167-1-ND - Cut Tape (CT)
445-12167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1C683M050BA
Description
CAP CER 0.068UF 16V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1C683M050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,158
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32800$3.28
50$0.22160$11.08
100$0.19050$19.05
500$0.14534$72.67
1,000$0.12103$121.03
2,500$0.10388$259.70
5,000$0.09361$468.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07984$798.40
Manufacturers Standard Package