CGA Series 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0402 (1005 Metric)
High Capacitance Capacitor Measurement Tutorial

CGA2B2X5R1C333K050BA

DigiKey Part Number
445-12162-2-ND - Tape & Reel (TR)
445-12162-1-ND - Cut Tape (CT)
445-12162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1C333K050BA
Description
CAP CER 0.033UF 16V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1C333K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,339
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
50$0.18400$9.20
100$0.15680$15.68
500$0.11216$56.08
1,000$0.09845$98.45
2,500$0.08402$210.05
5,000$0.07534$376.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06959$695.90
20,000$0.06910$1,382.00
30,000$0.06064$1,819.20
50,000$0.05733$2,866.50
70,000$0.05540$3,878.00
100,000$0.05354$5,354.00
120,000$0.05266$6,319.20
240,000$0.04970$11,928.00
250,000$0.04955$12,387.50
Manufacturers Standard Package