CGA Epoxy 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Epoxy 0402
CGA Series 0402 (1005 Metric)
High Capacitance Capacitor Measurement Tutorial

CGA2B2C0G1H471J050BD

DigiKey Part Number
445-9660-2-ND - Tape & Reel (TR)
445-9660-1-ND - Cut Tape (CT)
445-9660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H471J050BD
Description
CAP CER 470PF 50V 0402 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H471J050BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55200$5.52
50$0.38360$19.18
100$0.33260$33.26
500$0.24664$123.32
1,000$0.22029$220.29
2,500$0.19246$481.15
5,000$0.18364$918.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16522$1,652.20
Manufacturers Standard Package