



CGA2B2C0G1H390J050BD | |
---|---|
DigiKey Part Number | 445-9657-2-ND - Tape & Reel (TR) 445-9657-1-ND - Cut Tape (CT) 445-9657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H390J050BD |
Description | CAP CER 39PF 50V 0402 EPOXY |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H390J050BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50900 | $5.09 |
50 | $0.35480 | $17.74 |
100 | $0.29640 | $29.64 |
500 | $0.20872 | $104.36 |
1,000 | $0.19862 | $198.62 |
2,500 | $0.17601 | $440.02 |
5,000 | $0.16041 | $802.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13201 | $1,320.10 |
20,000 | $0.12647 | $2,529.40 |
30,000 | $0.12584 | $3,775.20 |
50,000 | $0.12085 | $6,042.50 |
70,000 | $0.12043 | $8,430.10 |
100,000 | $0.12002 | $12,002.00 |
120,000 | $0.11983 | $14,379.60 |
240,000 | $0.11469 | $27,525.60 |
250,000 | $0.11441 | $28,602.50 |