



CGA2B2C0G1H331J050BD | |
---|---|
DigiKey Part Number | 445-9654-2-ND - Tape & Reel (TR) 445-9654-1-ND - Cut Tape (CT) 445-9654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H331J050BD |
Description | CAP CER 330PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H331J050BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.51000 | $5.10 |
50 | $0.35560 | $17.78 |
100 | $0.30790 | $30.79 |
500 | $0.22654 | $113.27 |
1,000 | $0.20242 | $202.42 |
2,500 | $0.17646 | $441.15 |
5,000 | $0.16082 | $804.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14972 | $1,497.20 |