CGA Epoxy 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Epoxy 0402
CGA Series 0402 (1005 Metric)
High Capacitance Capacitor Measurement Tutorial

CGA2B2C0G1H102J050BD

DigiKey Part Number
445-9639-2-ND - Tape & Reel (TR)
445-9639-1-ND - Cut Tape (CT)
445-9639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H102J050BD
Description
CAP CER 1000PF 50V 0402 EPOXY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H102J050BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.87300$8.73
50$0.61740$30.87
100$0.54000$54.00
500$0.42510$212.55
1,000$0.37102$371.02
2,500$0.32905$822.62
5,000$0.30378$1,518.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26221$2,622.10
20,000$0.26007$5,201.40
30,000$0.25895$7,768.50
50,000$0.25282$12,641.00
70,000$0.24716$17,301.20
100,000$0.24172$24,172.00
120,000$0.23914$28,696.80
240,000$0.23046$55,310.40
250,000$0.23000$57,500.00
Manufacturers Standard Package