

CGA1A2C0G1H101J030BA | |
|---|---|
DigiKey Part Number | 445-9061-2-ND - Tape & Reel (TR) 445-9061-1-ND - Cut Tape (CT) 445-9061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H101J030BA |
Description | CAP CER 100PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H101J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK063CG101JTHF | Taiyo Yuden | 35,040 | 587-3797-1-ND | $0.90000 | Direct |
| GCM0335C1H101JA16D | Murata Electronics | 112,276 | 490-GCM0335C1H101JA16DCT-ND | $0.82000 | Parametric Equivalent |
| GMT02CG101J50NT15 | Cal-Chip Electronics, Inc. | 15,000 | 4713-GMT02CG101J50NT15CT-ND | $0.82000 | Parametric Equivalent |
| GRT0335C1H101JA02D | Murata Electronics | 53,112 | 490-GRT0335C1H101JA02DCT-ND | $0.82000 | Parametric Equivalent |
| GRT0335C1H101JA02J | Murata Electronics | 46,500 | 490-GRT0335C1H101JA02JCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 50 | $0.18900 | $9.45 |
| 100 | $0.16110 | $16.11 |
| 500 | $0.11478 | $57.39 |
| 1,000 | $0.10063 | $100.63 |
| 2,500 | $0.08580 | $214.50 |
| 5,000 | $0.07689 | $384.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06295 | $944.25 |
| 30,000 | $0.05782 | $1,734.60 |
| 45,000 | $0.05525 | $2,486.25 |
| 75,000 | $0.05241 | $3,930.75 |
| 105,000 | $0.05074 | $5,327.70 |
| 150,000 | $0.04915 | $7,372.50 |

