
CC45SL3AD391JYVNA | |
---|---|
DigiKey Part Number | 445-CC45SL3AD391JYVNATR-ND - Tape & Reel (TR) 445-CC45SL3AD391JYVNACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD391JYVNA |
Description | CAP CER 390PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD391JYVNA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.02800 | $20.28 |
50 | $1.50420 | $75.21 |
100 | $1.34330 | $134.33 |
500 | $1.07120 | $535.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.00700 | $1,007.00 |
2,000 | $0.92834 | $1,856.68 |
3,000 | $0.90124 | $2,703.72 |
5,000 | $0.86214 | $4,310.70 |
7,000 | $0.83333 | $5,833.31 |
10,000 | $0.78340 | $7,834.00 |
12,000 | $0.78200 | $9,384.00 |
24,000 | $0.77184 | $18,524.16 |
25,000 | $0.76998 | $19,249.50 |