CC45SL3AD271JYNNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3AD271JYVNA

DigiKey Part Number
445-CC45SL3AD271JYVNACT-ND - Cut Tape (CT)
445-CC45SL3AD271JYVNATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CC45SL3AD271JYVNA
Description
CAP CER 270PF 1KV SL RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3AD271JYVNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.93800$19.38
50$1.54700$77.35
100$1.27930$127.93
500$1.21326$606.63
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.95576$955.76
2,000$0.89365$1,787.30
3,000$0.85405$2,562.15
5,000$0.81647$4,082.35
7,000$0.79450$5,561.50
10,000$0.77337$7,733.70
12,000$0.76336$9,160.32
24,000$0.72964$17,511.36
25,000$0.72786$18,196.50
Manufacturers Standard Package