CK45-B3AD681KYVNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3AD180JYVNA

DigiKey Part Number
445-CC45SL3AD180JYVNATR-ND - Tape & Reel (TR)
445-CC45SL3AD180JYVNACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CC45SL3AD180JYVNA
Description
CAP CER 18PF 1KV SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3AD180JYVNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,528
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.78200$17.82
50$1.31380$65.69
100$1.17010$117.01
500$0.99780$498.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.86815$868.15
2,000$0.78136$1,562.72
3,000$0.76844$2,305.32
5,000$0.73856$3,692.80
7,000$0.71813$5,026.91
10,000$0.69848$6,984.80
12,000$0.68916$8,269.92
24,000$0.65781$15,787.44
25,000$0.65615$16,403.75
Manufacturers Standard Package